Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGA715N7E6327XTSA2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AC5292RL
Cut Tape17AC5292
Your Part Number
6,728 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 50+ | $1.010 |
| 100+ | $0.912 |
| 250+ | $0.859 |
| 500+ | $0.824 |
| 1000+ | $0.790 |
| 2500+ | $0.778 |
| 5000+ | $0.727 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA715N7E6327XTSA2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AC5292RL
Cut Tape17AC5292
Technical Datasheet
Frequency Min1.55GHz
Frequency Max1.615GHz
Gain20dB
No. of Channels1Channels
Frequency Response RF Min1.55GHz
Noise Figure Typ0.7dB
RF IC Case StyleTSNP
Frequency Response RF Max1.615GHz
Gain Typ20dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.3V
IC Case / PackageTSNP
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
1.55GHz
Gain
20dB
Frequency Response RF Min
1.55GHz
RF IC Case Style
TSNP
Gain Typ
20dB
Supply Voltage Min
1.5V
IC Case / Package
TSNP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
1.615GHz
No. of Channels
1Channels
Noise Figure Typ
0.7dB
Frequency Response RF Max
1.615GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.3V
No. of Pins
7Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
