Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGA9V1MN9E6327XTSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel52AJ4458RL
Cut Tape52AJ4458
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.922 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.922 |
| 50+ | $0.752 |
| 100+ | $0.688 |
| 250+ | $0.651 |
| 500+ | $0.623 |
| 1000+ | $0.599 |
| 2500+ | $0.572 |
| 5000+ | $0.545 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA9V1MN9E6327XTSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel52AJ4458RL
Cut Tape52AJ4458
Technical Datasheet
Frequency Min3.3GHz
Frequency Max4.2GHz
Gain21dB
No. of Channels1Channels
Noise Figure Typ0.75dB
Frequency Response RF Min3.3GHz
RF IC Case StyleTSNP
Frequency Response RF Max4.2GHz
Gain Typ21dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.1V
Supply Voltage Max2V
IC Case / PackageTSNP
No. of Pins9Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
3.3GHz
Gain
21dB
Noise Figure Typ
0.75dB
RF IC Case Style
TSNP
Gain Typ
21dB
Supply Voltage Min
1.1V
IC Case / Package
TSNP
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
4.2GHz
No. of Channels
1Channels
Frequency Response RF Min
3.3GHz
Frequency Response RF Max
4.2GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
2V
No. of Pins
9Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
