Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS14M8U9E6327XUSA1Copy
Newark Part No.82AK2584
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.732 |
| 10+ | $0.522 |
| 100+ | $0.411 |
| 500+ | $0.365 |
| 1000+ | $0.352 |
| 2500+ | $0.329 |
| 13500+ | $0.318 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS14M8U9E6327XUSA1Copy
Newark Part No.82AK2584
Frequency Min40MHz
RF Switch ConfigurationSP4T
Frequency Response RF Min40MHz
Frequency Max7.125GHz
RF IC Case StyleULGA
Frequency Response RF Max7.125GHz
Supply Voltage Min1.65V
IC Case / PackageULGA
Supply Voltage Max1.95V
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.27dB
Third Order Intercept Point IIP3 Typ-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
40MHz
Frequency Response RF Min
40MHz
RF IC Case Style
ULGA
Supply Voltage Min
1.65V
Supply Voltage Max
1.95V
Operating Temperature Min
-40°C
Insertion Loss Typ
0.27dB
Product Range
-
RF Switch Configuration
SP4T
Frequency Max
7.125GHz
Frequency Response RF Max
7.125GHz
IC Case / Package
ULGA
No. of Pins
9Pins
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
