Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGSA406MN10E6327XTSA1Copy
Newark Part No.26AM9962
Your Part Number
12,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $16.600 |
| 10+ | $14.300 |
| 25+ | $13.440 |
| 50+ | $12.900 |
| 100+ | $12.320 |
| 250+ | $11.620 |
| 500+ | $11.140 |
| 1000+ | $10.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA406MN10E6327XTSA1Copy
Newark Part No.26AM9962
RF Switch ConfigurationSPST
Frequency Response RF Min-
Frequency Max7.125GHz
RF IC Case StyleTSNP
Frequency Response RF Max7.125GHz
IC Case / PackageTSNP
Supply Voltage Max1.8V
No. of Pins10Pins
Operating Temperature Min-
Operating Temperature Max-
Insertion Loss Typ-
Third Order Intercept Point IIP3 Typ-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Switch Configuration
SPST
Frequency Max
7.125GHz
Frequency Response RF Max
7.125GHz
Supply Voltage Max
1.8V
Operating Temperature Min
-
Insertion Loss Typ
-
Product Range
-
Frequency Response RF Min
-
RF IC Case Style
TSNP
IC Case / Package
TSNP
No. of Pins
10Pins
Operating Temperature Max
-
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
