Print Page
8,758 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.550 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 50+ | $1.240 |
| 100+ | $1.110 |
| 250+ | $1.000 |
| 500+ | $0.889 |
| 1000+ | $0.871 |
| 2500+ | $0.853 |
| 5000+ | $0.836 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.010 |
| 15000+ | $0.990 |
| 25000+ | $0.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC010N04LS6ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK4419
Re-Reel02AH1040RL
Cut Tape02AH1040
Product RangeOptiMOS 6
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance0.001ohm
On Resistance Rds(on)890µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation150W
Power Dissipation Pd150W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.001ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
150W
No. of Pins
8Pins
Product Range
OptiMOS 6
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
890µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
Power Dissipation Pd
150W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BSC010N04LS6ATMA1
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

