Print Page
15,424 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $4.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$20.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC160N15NS5ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.43AC2205
Product RangeOptiMOS 5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id56A
Drain Source On State Resistance0.016ohm
On Resistance Rds(on)0.0137ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Power Dissipation Pd96W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation96W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.016ohm
Transistor Case Style
TDSON
Power Dissipation Pd
96W
Gate Source Threshold Voltage Max
3.8V
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
56A
On Resistance Rds(on)
0.0137ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
96W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

