Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSP320SH6327XTSA1Copy
Newark Part No.86AK4510
Product RangeSIPMOS Series
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP320SH6327XTSA1Copy
Newark Part No.86AK4510
Product RangeSIPMOS Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.9A
Drain Source On State Resistance0.12ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSIPMOS Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.9A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
SIPMOS Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
