Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSR315PH6327XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK4519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.211 |
| 6000+ | $0.201 |
| 12000+ | $0.192 |
| 18000+ | $0.181 |
| 30000+ | $0.169 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$633.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSR315PH6327XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK4519
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id620mA
Drain Source On State Resistance0.8ohm
Transistor Case StyleSC-59
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
620mA
Transistor Case Style
SC-59
Rds(on) Test Voltage
10V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.8ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
