Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS84PWH6327XTSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK4573
Re-Reel68AC4436RL
Cut Tape68AC4436
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.048 | $0.00 |
| Total Price | $0.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.304 |
| 50+ | $0.193 |
| 100+ | $0.125 |
| 250+ | $0.110 |
| 500+ | $0.095 |
| 1000+ | $0.086 |
| 2500+ | $0.084 |
| 5000+ | $0.083 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.048 |
| 36000+ | $0.044 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS84PWH6327XTSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK4573
Re-Reel68AC4436RL
Cut Tape68AC4436
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id150mA
Drain Source On State Resistance8ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
150mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
8ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
