Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 50+ | $1.470 |
| 100+ | $0.988 |
| 250+ | $0.902 |
| 500+ | $0.816 |
| 1000+ | $0.727 |
| 2500+ | $0.700 |
| 5000+ | $0.689 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ0500NSIATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel38AJ3432RL
Cut Tape38AJ3432
Product RangeOptiMOS 5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
On Resistance Rds(on)0.0012ohm
Drain Source On State Resistance1200µohm
Transistor Case StyleTSDSON-FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation69W
Power Dissipation Pd69W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0012ohm
Transistor Case Style
TSDSON-FL
Rds(on) Test Voltage
10V
Power Dissipation
69W
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
1200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
69W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

