Print Page
4,825 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 50+ | $0.994 |
| 100+ | $0.893 |
| 250+ | $0.804 |
| 500+ | $0.715 |
| 1000+ | $0.701 |
| 2500+ | $0.686 |
| 5000+ | $0.672 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ0501NSIATMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel51AH7901RL
Cut Tape51AH7901
Product RangeOptiMOS 5
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
On Resistance Rds(on)0.0017ohm
Drain Source On State Resistance1700µohm
Transistor Case StyleTSDSON
Transistor MountingSurface Mount
Power Dissipation Pd50W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation50W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0017ohm
Transistor Case Style
TSDSON
Power Dissipation Pd
50W
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS 5
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
1700µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
50W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

