Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSZ130N03LSGATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.60R2543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.737 |
| 100+ | $0.478 |
| 500+ | $0.367 |
| 1000+ | $0.332 |
| 2500+ | $0.301 |
| 10000+ | $0.295 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ130N03LSGATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.60R2543
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id35A
On Resistance Rds(on)0.0108ohm
Drain Source On State Resistance0.0108ohm
Transistor Case StylePG-TSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd25W
Gate Source Threshold Voltage Max-
Power Dissipation25W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0108ohm
Transistor Case Style
PG-TSDSON
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
-
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
35A
Drain Source On State Resistance
0.0108ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
25W
Power Dissipation
25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BSZ130N03LSGATMA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
