BTN70301EPAXUMA1
Motor Driver, DC, Half Bridge, 1 Output, 6 to 18V Supply, 21mA Out, -40 to 150 °C, TSDSO-14

3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.920 | $2.92 |
| Total Price | $2.92 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 50+ | $1.980 |
| 100+ | $1.780 |
| 250+ | $1.550 |
| 500+ | $1.520 |
| 1000+ | $1.480 |
| 2500+ | $1.450 |
| 5000+ | $1.420 |
Product Information
Product Overview
BTN70301EPAXUMA1 is a MOTIX™ single half-bridge IC that provides a smart low-ohmic, protected half-bridge in a single package. It has the capability to switch high-frequency PWM and provide protection features. It offers low- and high-current single half-bridges designed for use in automotive and industrial applications. Potential applications include replacing electromechanical relays, fuses, and discrete circuits, suitable for driving motors and solenoids of a max. the inductance of 3mH at maximal current, temperature-dependent overload detection current level with min. 17A (TJ < 75°C), min. 15A (TJ = 125°C) and min. 14A (TJ = 150°C), current sense diagnosis optimized for motor and solenoid applications.
- Low-side and high-side switch in half-bridge configuration with diagnosis and embedded protection
- Switch ON capability while inverse current condition (InverseON)
- Temperature limitation with intelligent latch
- Undervoltage shutdown, cross current protection
- Proportional load current sense for high-side load currents
- Open load in ON and OFF state, short circuit to ground or battery
- 13.5V typ supply voltage range for normal operation
- 25.5mohm max ON-state resistance at TJ = 150°C, high-side switch
- 5µs typ SENSE settling time with nominal load current stable
- Junction temperature range from -40°C to 150°C, TSDSO-14 package
Technical Specifications
Half-Bridge Motor Driver
1Outputs
-
14Pins
18V
150°C
-
AEC-Q100
Brushed DC
21mA
TSDSO
6V
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
TSDSO
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
