BTS3046SDLATMA1
Power Load Distribution Switch, Smart Low Side, HITFET, 1 Output, 10 V, 21 A, 0.046 ohm, TO-252-3

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS3046SDLATMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel34AC1388RL Cut Tape34AC1388 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.120 | $2.12 |
| Total Price | $2.12 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 50+ | $1.430 |
| 100+ | $1.280 |
| 250+ | $1.210 |
| 500+ | $1.180 |
| 1000+ | $1.160 |
| 2500+ | $1.130 |
| 5000+ | $1.100 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS3046SDLATMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel34AC1388RL Cut Tape34AC1388 |
| Technical Datasheet | |
| Power Load Switch Type | Low Side |
| No. of Channels | 1Channels |
| Input Voltage | 10V |
| Current Limit | 21A |
| On State Resistance | 0.046ohm |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | - |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | TO-252 (DPAK) |
Product Overview
BTS3046SDLATMA1 is a single channel low-side MOSFET power switch. The device is monolithically integrated with a N channel vertical power FET and embedded protection functions. The BTS3046SDL is automotive qualified and can be used in 12V and 24V automotive and industrial applications. The overtemperature protection prevents the device from overheating due to overload and/or bad cooling conditions. The temperature information is given by a temperature sensor in the power MOSFET. During thermal shutdown the device sinks an increased input current at the IN pin to feedback the fault condition. Application includes designed for inductive and lamp loads in automotive and industrial applications, 12V and 24V applications, all types of resistive, inductive and capacitive loads, replaces discrete circuits.
- Short circuit and over load protection, thermal shutdown with latch behavior
- ESD protection, over voltage protection
- Electrostatic discharge protection (ESD), active clamp over voltage protection
- Thermal shutdown with latch behavior, over load and Short circuit protection
- Logic level input suitable for 5V and 3.3V
- Analog driving possible, 12V and 24V usability
- Maximum input voltage is 10V, drain voltage is 60V
- Maximum On-State resistance at 150°C at 5V input voltage is 134Mohm
- Nominal load current is 3.6A, minimum current limitation level is 10A
- PG-TO252-3-11 package, operating temperature range from -40 to +150°C
Technical Specifications
| Power Load Switch Type | Low Side |
|---|---|
| Input Voltage | 10V |
| On State Resistance | 0.046ohm |
| No. of Pins | 3Pins |
| On / Enable Input Polarity | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 21A |
| IC Case / Package | TO-252 (DPAK) |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | TO-252 (DPAK) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
