Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS3142DATMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4609
Re-Reel43AC2209RL
Cut Tape43AC2209
Your Part Number
589 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.640 | $13.20 |
| Total Price | $13.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.640 |
| 10+ | $1.960 |
| 15+ | $1.880 |
| 25+ | $1.790 |
| 50+ | $1.700 |
| 125+ | $1.600 |
| 250+ | $1.520 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.370 |
| 5000+ | $1.340 |
| 7500+ | $1.330 |
| 12500+ | $1.300 |
| 25000+ | $1.270 |
| 62500+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3142DATMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4609
Re-Reel43AC2209RL
Cut Tape43AC2209
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage42V
Current Limit-
On State Resistance0.028ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
42V
On State Resistance
0.028ohm
No. of Pins
3Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
-
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
