Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS4140NHUMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel47W3388RL Cut Tape47W3388 |
| Your Part Number | |
| Technical Datasheet |
46,499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 50+ | $1.070 |
| 100+ | $1.020 |
| 250+ | $0.957 |
| 500+ | $0.920 |
| 1000+ | $0.908 |
| 2500+ | $0.851 |
| 5000+ | $0.831 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS4140NHUMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel47W3388RL Cut Tape47W3388 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 62V |
| Current Limit | 700mA |
| On State Resistance | 1ohm |
| IC Case / Package | SOT-223 |
| No. of Pins | 4Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | SOT-223 |
Product Overview
BTS4140NHUMA1 is a one-channel smart high-side power switch. N channel vertical power MOSFET with charge pump and current controlled input, monolithically integrated in Smart SIPMOS® technology. Providing embedded protective functions. Typical applications include all types of resistive, inductive, and capacitive load, current controlled power switch for 12V, 24V and 42V DC applications, driver for electromechanically relays, signal amplifiers.
- Current controlled input
- Short circuit protection
- Current limitation
- Overload protection
- Overvoltage protection
- Switching inductive loads and thermal shutdown with restart
- Clamp of negative voltage at output with inductive loads
- Improved electromagnetic compatibility (EMC) AEC qualified
- ESD protection, reverse battery protection
- Loss of GND and loss of Vbb protection, very low standby current
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 62V |
| On State Resistance | 1ohm |
| No. of Pins | 4Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | - |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 700mA |
| IC Case / Package | SOT-223 |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | SOT-223 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
