BTS500601TEAAUMA2
Power Load Switch, AEC-Q100, High Side, 1 Output, 13.5 V, 60 A/0.0068 ohm out, TO-252-5

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS500601TEAAUMA2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel98AK5428 Re-Reel12AC9466RL Cut Tape12AC9466 |
| Product Range | HIC-PROFET |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.110 | $4.11 |
| Total Price | $4.11 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 50+ | $2.860 |
| 100+ | $2.600 |
| 250+ | $2.460 |
| 500+ | $2.450 |
| 1000+ | $2.340 |
| 2500+ | $2.270 |
| 5000+ | $2.230 |
| Quantity | Price |
|---|---|
| 2500+ | $2.680 |
| 5000+ | $2.630 |
| 7500+ | $2.580 |
| 12500+ | $2.520 |
| 25000+ | $2.470 |
| 62500+ | $2.420 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS500601TEAAUMA2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel98AK5428 Re-Reel12AC9466RL Cut Tape12AC9466 |
| Product Range | HIC-PROFET |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 13.5V |
| Current Limit | 60A |
| On State Resistance | 0.0068ohm |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 5Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High, Active Low |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | HIC-PROFET |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | TO-252 (DPAK) |
Product Overview
BTS500601TEAAUMA2 is a 6mohm single channel smart high-side power switch. It is based on smart power chip-on-chip technology with a P-channel vertical power MOSFET, providing protective and diagnostic functions. It is specially designed to drive loads in the harsh automotive environment. It is used in all types of resistive, inductive and capacitive loads, most suitable for driving loads with PWM frequency from 0Hz (DC operation) up to 1KHz and above, drives loads with high inrush current, e.g. PTC heaters, replaces electromechanical relays, fuses and discrete circuits.
- Reduced switching losses, optimized for EMC - low emission, high immunity
- Optimized for PWM frequencies of approx. 100Hz, 3.3V and 5V compatible logic inputs
- Advanced analog load current sense signal supporting easy calibration for very high accuracy
- Embedded diagnosis features (e.g. open load detection at ON and OFF)
- Embedded protection functions (e.g. over current shutdown, over temperature shutdown)
- Infineon® INTELLIGENT LATCH, AEC qualified
- Nominal supply voltage range from 6V to 19V
- On-state resistance is 6.8mohm typ at (VIN = HIGH, Tj = 25°C, VS = 13.5V, IL = +/-13.5A)
- Slew rate 30% to 70% VS is 0.18V/µs typ at (RL = 1ohm, VS = 13.5V)
- Junction temperature range from -40°C to 150°C, PG-TO252-5-11 package
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 13.5V |
| On State Resistance | 0.0068ohm |
| No. of Pins | 5Pins |
| On / Enable Input Polarity | Active High, Active Low |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 60A |
| IC Case / Package | TO-252 (DPAK) |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| Product Range | HIC-PROFET |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | TO-252 (DPAK) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
