Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS5200ENADAUGHBRDTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.80AH9405
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.280 |
Price for:Each
Minimum: 1
Multiple: 1
$67.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS5200ENADAUGHBRDTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.80AH9405
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberBTS5200-1ENA
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Power Switch
Kit ContentsDaughter Board BTS5200-1ENA
Product Range-
SVHCTo Be Advised
Product Overview
BTS5200ENADAUGHBRDTOBO1 is a daughterboard that comes with 1 one channel high-side switch BTS5200-1ENA and is compatible with the PROFET™+ motherboard. The purpose of this board is to provide a quick pick-and-place solution for customers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. It is used in applications such as body applications, lighting, and power distribution.
- Operating voltage range from 5V to 28V
- PWM capability up to 200 to 300Hz
- Overtemperature with restart, overvoltage, enhanced short circuit operation
- Diagnosis: overtemperature switch off detection, stable diagnostic signal during short circuit
- High short-circuit robustness
- Very low output leakage current (≤ 0.5μA up to 85°C)
- Targeted for automotive applications
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Daughter Board BTS5200-1ENA
SVHC
To Be Advised
Silicon Core Number
BTS5200-1ENA
Application Sub Type
High Side Power Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
