Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS5215LAUMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel78X4837RL Cut Tape78X4837 |
| Your Part Number | |
| Technical Datasheet |
273 In Stock
9,180 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.790 | $4.79 |
| Total Price | $4.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 50+ | $3.560 |
| 100+ | $3.290 |
| 250+ | $3.160 |
| 500+ | $3.140 |
| 1000+ | $3.070 |
| 2500+ | $3.010 |
| 5000+ | $2.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS5215LAUMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel78X4837RL Cut Tape78X4837 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 2Channels |
| Input Voltage | 16V |
| Current Limit | 12A |
| On State Resistance | 0.07ohm |
| IC Case / Package | SOIC |
| No. of Pins | 12Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | - |
| No. of Outputs | 2Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | SOIC |
Product Overview
BTS5215LAUMA1 is a smart high-side power switch. The N channel vertical power MOSFET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS® technology. Typical applications µC compatible high-side power switch with diagnostic feedback for 12V and 24V grounded loads, all types of resistive, inductive and capacitive loads, most suitable for loads with high inrush currents, so as lamps replaces electromechanical relays, fuses and discrete circuits applications.
- Providing embedded protective functions
- Very low standby current, CMOS compatible input, improved EMC
- Fast demagnetization of inductive loads, stable behavior at undervoltage
- Short circuit protection, overload protection, current limitation, thermal shutdown
- Overvoltage protection (including load dump) with external resistor
- Reverse battery protection with external resistor, Loss of ground and loss of Vbb protection and ESD
- Diagnostic feedback with open drain output, open load detection in OFF-state
- Feedback of thermal shutdown in ON-state and AEC qualified
- Operating voltage range from 5.5V to 40V, 7.4A nominal load current (two parallel channel)
- Operating temperature range from -40 to 150°C and PG-DSO-12-9 package
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 16V |
| On State Resistance | 0.07ohm |
| No. of Pins | 12Pins |
| On / Enable Input Polarity | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 2Channels |
|---|---|
| Current Limit | 12A |
| IC Case / Package | SOIC |
| Thermal Protection | Yes |
| No. of Outputs | 2Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | SOIC |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
