Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS6163DAUMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel78X4839RL Cut Tape78X4839 |
| Your Part Number | |
| Technical Datasheet |
830 In Stock
17,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.350 | $6.35 |
| Total Price | $6.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 50+ | $4.770 |
| 100+ | $4.420 |
| 250+ | $4.270 |
| 500+ | $4.190 |
| 1000+ | $4.100 |
| 2500+ | $4.020 |
| 5000+ | $3.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS6163DAUMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel78X4839RL Cut Tape78X4839 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | - |
| Current Limit | 80A |
| On State Resistance | 0.016ohm |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 5Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | - |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | TO-252 (DPAK) |
Product Overview
The BTS6163D is a 1-output high-side Power FET Switch with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in smart SIPMOS® chip on chip technology. It provides embedded protective functions and optimized static electromagnetic compatibility.
- Fast demagnetization of inductive loads
- Electrostatic discharge (ESD) protection
- High load current capability
- High inrush current capability
- High energy capability
- Capable for 24V applications
- Integrated diagnosis functionality
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | - |
| On State Resistance | 0.016ohm |
| No. of Pins | 5Pins |
| On / Enable Input Polarity | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 80A |
| IC Case / Package | TO-252 (DPAK) |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | TO-252 (DPAK) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
