Print Page
BTS70041EPPXUMA1
Power Load Distribution Switch, AEC-Q100, Active High, High Side, 13.5V, 15A, 0.0044ohm, TSDSO-14
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS70041EPPXUMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel93AC6987RL Cut Tape93AC6987 |
| Your Part Number | |
| Technical Datasheet |
5,638 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.890 | $2.89 |
| Total Price | $2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 50+ | $2.040 |
| 100+ | $1.840 |
| 250+ | $1.750 |
| 500+ | $1.710 |
| 1000+ | $1.620 |
| 2500+ | $1.590 |
| 5000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS70041EPPXUMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel93AC6987RL Cut Tape93AC6987 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 13.5V |
| Current Limit | 15A |
| On State Resistance | 0.0044ohm |
| IC Case / Package | TSDSO |
| No. of Pins | 14Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | TSDSO |
Product Overview
Smart high-side power switch. Suitable for driving 15A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, suitable for driving glow plug, heating loads, DC motor and for power distribution.
- High-side switch with diagnosis and embedded protection
- Part of high current PROFET™ 12V family
- ReverSave™ for low power dissipation in reverse polarity
- Qualified in accordance with AEC Q100 grade 1
- Absolute and dynamic temperature limitation with controlled reactivation
- Overcurrent protection (tripping) with intelligent latch
- Undervoltage shutdown
- Overvoltage protection with external components
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 13.5V |
| On State Resistance | 0.0044ohm |
| No. of Pins | 14Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 2A - 4 weeks |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 15A |
| IC Case / Package | TSDSO |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | TSDSO |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
