Print Page
BTS70082EPAXUMA1
Power Load Switch, High Side, Active High, AEC-Q100, 2 Outputs, 28 V, 7.5 A, 16 mohm, TSSOP-14
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS70082EPAXUMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel98AK5431 Re-Reel43AC2212RL Cut Tape43AC2212 |
| Your Part Number | |
| Technical Datasheet |
40,693 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.540 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 50+ | $1.720 |
| 100+ | $1.540 |
| 250+ | $1.450 |
| 500+ | $1.410 |
| 1000+ | $1.380 |
| 2500+ | $1.360 |
| 5000+ | $1.330 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.300 |
| 6000+ | $1.280 |
| 9000+ | $1.260 |
| 15000+ | $1.230 |
| 30000+ | $1.210 |
| 75000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS70082EPAXUMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel98AK5431 Re-Reel43AC2212RL Cut Tape43AC2212 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 2Channels |
| Input Voltage | 28V |
| Current Limit | - |
| On State Resistance | 0.016ohm |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 2Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | TSSOP |
Product Overview
BTS70082EPAXUMA1 is a smart high-side power switch, that provides protection functions and diagnosis. This device is integrated in SMART7 technology. It is suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, driving capability suitable for 7.5A loads and high inrush current loads such as H9 65W/xenon 65W lamps or equivalent electronic loads (e.g. LED modules).
- High-side switch with diagnosis and embedded protection
- Reverse ON for low power dissipation in reverse polarity
- Switch ON capability while inverse current condition (InverseON)
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with intelligent restart control
- Undervoltage shutdown, overvoltage protection with external components
- Proportional load current sense, open load in ON and OFF state
- Short circuit to ground and battery, AEC-Q100 grade 1 qualified
- Operating current in standby mode is 1.2mA typ at (VS = 18V, IN = “low”, DEN = “high”)
- Junction temperature range from -40°C to 150°C, PG-TSDSO-14 package
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 28V |
| On State Resistance | 0.016ohm |
| No. of Pins | 14Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 2A - 4 weeks |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 2Channels |
|---|---|
| Current Limit | - |
| IC Case / Package | TSSOP |
| Thermal Protection | Yes |
| No. of Outputs | 2Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | TSSOP |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
