Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS724GXUMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel99AC3841RL Cut Tape99AC3841 |
| Your Part Number | |
| Technical Datasheet |
532 In Stock
12,310 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.810 | $5.81 |
| Total Price | $5.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 50+ | $4.180 |
| 100+ | $3.810 |
| 250+ | $3.610 |
| 500+ | $3.420 |
| 1000+ | $3.230 |
| 2500+ | $3.170 |
| 5000+ | $3.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS724GXUMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel99AC3841RL Cut Tape99AC3841 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 4Channels |
| Input Voltage | 12V |
| Current Limit | 12A |
| On State Resistance | 0.07ohm |
| IC Case / Package | SOIC |
| No. of Pins | 20Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | - |
| No. of Outputs | 4Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | SOIC |
Product Overview
Smart high-side power switch. Suitable for all types of resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, most suitable for loads with high inrush current, such as lamps, µC compatible high-side power switch with diagnostic feedback for 12V and 24V grounded loads.
- Very low standby current
- CMOS compatible input
- Improved electromagnetic compatibility (EMC)
- Fast demagnetization of inductive loads
- Stable behaviour at undervoltage
- Logic ground independent from load ground
- Short circuit protection, overload protection, overvoltage protection with external resistor
- Current limitation, thermal shutdown
- Reverse battery protection with external resistor, loss of ground and loss of Vbb protection
- Electrostatic discharge protection (ESD)
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 12V |
| On State Resistance | 0.07ohm |
| No. of Pins | 20Pins |
| On / Enable Input Polarity | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
| No. of Channels | 4Channels |
|---|---|
| Current Limit | 12A |
| IC Case / Package | SOIC |
| Thermal Protection | Yes |
| No. of Outputs | 4Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | SOIC |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
