Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTT60502ERAXUMA1Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Re-Reel41AH1855RL Cut Tape41AH1855 |
| Your Part Number | |
| Technical Datasheet |
1,790 In Stock
20,640 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.470 | $3.47 |
| Total Price | $3.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 50+ | $2.370 |
| 100+ | $2.130 |
| 250+ | $2.020 |
| 500+ | $1.980 |
| 1000+ | $1.890 |
| 2500+ | $1.830 |
| 5000+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTT60502ERAXUMA1Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Re-Reel41AH1855RL Cut Tape41AH1855 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 2Channels |
| Input Voltage | 36V |
| Current Limit | 47A |
| On State Resistance | 0.05ohm |
| IC Case / Package | TDSO |
| No. of Pins | 14Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 2Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | TDSO |
Product Overview
BTT60502ERAXUMA1 is a PROFET™+ 24V 50mohm dual channel smart high-side power switch. The power transistor is built by an N-channel vertical power MOSFET with a charge pump. The device is integrated in Smart6 HV technology. It is suitable for resistive, inductive and capacitive loads and replaces electromechanical relays, fuses and discrete circuits. It is also suitable for loads with high inrush current, such as lamps and for 12V and 24V trucks and transportation system.
- Two channel device, very low stand-by current, 3.3V and 5V compatible logic inputs
- Electrostatic discharge protection (ESD), optimized electromagnetic compatibility
- Logic ground independent of load ground, very low power DMOS leakage current in OFF state
- Proportional load current sense multiplexed for the 2 channels, open load detection in ON and OFF
- Short circuit to battery and ground, overtemperature switch OFF detection
- Stable behaviour during undervoltage, reverse polarity protection with external components
- Overtemperature protection with latch, overvoltage protection with external components
- Voltage dependent current limitation, enhanced short circuit operation
- AEC qualified, PG-TDSO-14 package
- Junction temperature range from -40 to 150°C
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 36V |
| On State Resistance | 0.05ohm |
| No. of Pins | 14Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 2Channels |
|---|---|
| Current Limit | 47A |
| IC Case / Package | TDSO |
| Thermal Protection | Yes |
| No. of Outputs | 2Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | TDSO |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
