Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTT61002ERAXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel41AH1856RL
Cut Tape41AH1856
Your Part Number
5,399 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.200 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 50+ | $2.190 |
| 100+ | $1.970 |
| 250+ | $1.870 |
| 500+ | $1.830 |
| 1000+ | $1.800 |
| 2500+ | $1.760 |
| 5000+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTT61002ERAXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel41AH1856RL
Cut Tape41AH1856
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage36V
Current Limit25A
On State Resistance0.1ohm
IC Case / PackageTDSO
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTDSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.1ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
2Channels
Current Limit
25A
IC Case / Package
TDSO
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TDSO
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
