Print Page
BTT62004ESAXUMA1
Power Load Distribution Switch, High Side, 4 Outputs, 4 Channels, 36 V, 11 A, TSDSO-24
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTT62004ESAXUMA1Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Full Reel86AK4623 Re-Reel41AH1858RL Cut Tape41AH1858 |
| Also Known As | BTT6200-4ESA, SP002479018 |
| Your Part Number | |
| Technical Datasheet |
50,282 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.740 | $4.74 |
| Total Price | $4.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 50+ | $3.310 |
| 100+ | $2.990 |
| 250+ | $2.840 |
| 500+ | $2.790 |
| 1000+ | $2.720 |
| 2500+ | $2.670 |
| 5000+ | $2.620 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.590 |
| 6000+ | $2.530 |
| 9000+ | $2.480 |
| 15000+ | $2.430 |
| 30000+ | $2.370 |
| 75000+ | $2.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTT62004ESAXUMA1Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Full Reel86AK4623 Re-Reel41AH1858RL Cut Tape41AH1858 |
| Also Known As | BTT6200-4ESA, SP002479018 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 4Channels |
| Input Voltage | 36V |
| Current Limit | 11A |
| On State Resistance | 0.2ohm |
| IC Case / Package | TSDSO |
| No. of Pins | 24Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 4Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | TSSOP |
Product Overview
BTT62004ESAXUMA1 is a PROFET™+ 24V 200Mohm quad channel smart high-side power switch providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with a charge pump. This device is integrated into Smart6 HV technology. It is suitable for resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses, and discrete circuits, is most suitable for loads with high inrush current, such as lamps, and is suitable for 12V and 24V trucks and transportation systems applications.
- Quad channel device, very low stand-by current
- 3.3V and 5V compatible logic inputs, electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility, logic ground independent from load ground
- Very low power DMOS leakage current in OFF state
- Operating voltage range from 5V to 36V
- Operating current (one channel active) is 1.5A typical at (TJ = -40°C to 150°C)
- ON-state resistance per channel is 360mohm typ at IL = IL4 = 1A, VIN = 4.5V, TJ = 150°C
- Slew rate (30% to 70% VS) is 0.8V/µs typical at RL= 47ohm, VS = 28V
- Output leakage current per channel is 0.1µA typ at VIN floating VOUT = 0V, TJ≤ 85°C
- Junction temperature range from -40°C to 150°C, PG-TSDSO-24 package
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 36V |
| On State Resistance | 0.2ohm |
| No. of Pins | 24Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 2A - 4 weeks |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 4Channels |
|---|---|
| Current Limit | 11A |
| IC Case / Package | TSDSO |
| Thermal Protection | Yes |
| No. of Outputs | 4Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | TSSOP |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
