Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCDM10VDXTSA1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel93AC6990RL
Cut Tape93AC6990
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.656 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.656 |
| 50+ | $0.448 |
| 100+ | $0.403 |
| 250+ | $0.381 |
| 500+ | $0.368 |
| 1000+ | $0.356 |
| 2500+ | $0.349 |
| 5000+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCDM10VDXTSA1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel93AC6990RL
Cut Tape93AC6990
Technical Datasheet
Topology-
LED Driver TypeIsolated
Input Voltage Min11V
Input Voltage Max25V
Output Voltage Max-
Output Current Max5mA
Output Current Max5mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
-
Input Voltage Min
11V
Output Voltage Max
-
Output Current Max
5mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
-
No. of Outputs
1Outputs
LED Driver Type
Isolated
Input Voltage Max
25V
Output Current Max
5mA
Switching Frequency Typ
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
