Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY15B108QN-40SXICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.33AH3889
Your Part Number
65 In Stock
940 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.310 |
| 10+ | $22.530 |
| 25+ | $21.810 |
| 50+ | $20.850 |
| 100+ | $20.330 |
| 250+ | $19.980 |
| 500+ | $19.580 |
Price for:Each
Minimum: 1
Multiple: 1
$24.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15B108QN-40SXICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.33AH3889
Technical Datasheet
Memory Density8Mbit
Memory Size8Mbit
Memory Organisation1M x 8bit
Memory Configuration1M x 8bit
InterfacesSPI
IC Interface TypeSPI
Clock Frequency40MHz
Clock Frequency Max40MHz
Supply Voltage Min1.8V
Supply Voltage Max3.6V
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
8Mbit
Memory Organisation
1M x 8bit
Interfaces
SPI
Clock Frequency
40MHz
Supply Voltage Min
1.8V
IC Case / Package
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Size
8Mbit
Memory Configuration
1M x 8bit
IC Interface Type
SPI
Clock Frequency Max
40MHz
Supply Voltage Max
3.6V
Memory Case Style
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
