Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY15B256Q-SXATCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62AK5195RL
Cut Tape62AK5195
Your Part Number
2,097 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.970 | $9.97 |
| Total Price | $9.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.970 |
| 50+ | $8.780 |
| 100+ | $8.560 |
| 250+ | $8.280 |
| 500+ | $8.080 |
| 1000+ | $7.880 |
| 2500+ | $7.720 |
| 5000+ | $7.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15B256Q-SXATCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62AK5195RL
Cut Tape62AK5195
Technical Datasheet
Memory Density256Kbit
Memory Size256Kbit
Memory Organisation32K x 8bit
Memory Configuration32K x 8bit
IC Interface TypeSPI
InterfacesSPI
Clock Frequency40MHz
Clock Frequency Max40MHz
Supply Voltage Min2V
Supply Voltage Max3.6V
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
256Kbit
Memory Organisation
32K x 8bit
IC Interface Type
SPI
Clock Frequency
40MHz
Supply Voltage Min
2V
IC Case / Package
SOIC
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Size
256Kbit
Memory Configuration
32K x 8bit
Interfaces
SPI
Clock Frequency Max
40MHz
Supply Voltage Max
3.6V
Memory Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
