Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY15E016Q-SXETCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel62AK5198RL
Cut Tape62AK5198
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.290 | $3.29 |
| Total Price | $3.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 50+ | $2.920 |
| 100+ | $2.840 |
| 250+ | $2.760 |
| 500+ | $2.710 |
| 1000+ | $2.640 |
| 2500+ | $2.550 |
| 5000+ | $2.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15E016Q-SXETCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel62AK5198RL
Cut Tape62AK5198
Technical Datasheet
Memory Density16Kbit
Memory Size16Kbit
Memory Organisation2K x 8bit
Memory Configuration2K x 8bit
InterfacesSPI
IC Interface TypeSPI
Clock Frequency16MHz
Clock Frequency Max16MHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
16Kbit
Memory Organisation
2K x 8bit
Interfaces
SPI
Clock Frequency
16MHz
Supply Voltage Min
4.5V
Memory Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Size
16Kbit
Memory Configuration
2K x 8bit
IC Interface Type
SPI
Clock Frequency Max
16MHz
Supply Voltage Max
5.5V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
