Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY15E064Q-SXETCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel62AK5199RL
Cut Tape62AK5199
Your Part Number
2,350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.800 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 50+ | $5.120 |
| 100+ | $5.000 |
| 250+ | $4.840 |
| 500+ | $4.720 |
| 1000+ | $4.600 |
| 2500+ | $4.510 |
| 5000+ | $4.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15E064Q-SXETCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel62AK5199RL
Cut Tape62AK5199
Technical Datasheet
Memory Density64Kbit
Memory Size64Kbit
Memory Configuration8K x 8bit
Memory Organisation8K x 8bit
IC Interface TypeSPI
InterfacesSPI
Clock Frequency Max16MHz
Clock Frequency16MHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
64Kbit
Memory Configuration
8K x 8bit
IC Interface Type
SPI
Clock Frequency Max
16MHz
Supply Voltage Min
4.5V
Memory Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Size
64Kbit
Memory Organisation
8K x 8bit
Interfaces
SPI
Clock Frequency
16MHz
Supply Voltage Max
5.5V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
