Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY15V108QI-20LPXICopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.33AH3893
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.370 |
| 5+ | $46.560 |
| 10+ | $44.730 |
| 25+ | $43.840 |
| 50+ | $42.940 |
| 100+ | $42.050 |
| 250+ | $41.150 |
Price for:Each
Minimum: 1
Multiple: 1
$48.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15V108QI-20LPXICopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.33AH3893
Technical Datasheet
Memory Density8Mbit
Memory Size8Mbit
Memory Organisation1M x 8bit
Memory Configuration1M x 8bit
InterfacesSPI
IC Interface TypeSPI
Clock Frequency20MHz
Clock Frequency Max20MHz
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageGQFN
Memory Case StyleGQFN
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
8Mbit
Memory Organisation
1M x 8bit
Interfaces
SPI
Clock Frequency
20MHz
Supply Voltage Min
1.71V
IC Case / Package
GQFN
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Size
8Mbit
Memory Configuration
1M x 8bit
IC Interface Type
SPI
Clock Frequency Max
20MHz
Supply Voltage Max
1.89V
Memory Case Style
GQFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
