Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2308SXI-2Copy
Newark Part No.19M2193
Clock IC TypeClock Buffer
Supply Voltage Min3V
Frequency133.33MHz
Input Frequency Max133.33MHz
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins16Pins
Clock IC Case StyleSOIC
Product Range-
Qualification-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Clock IC Type
Clock Buffer
Frequency
133.33MHz
Supply Voltage Max
3.6V
No. of Pins
16Pins
Product Range
-
No. of Outputs
8Outputs
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
3V
Input Frequency Max
133.33MHz
IC Case / Package
SOIC
Clock IC Case Style
SOIC
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
