Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY2308ZXC-1HCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62AK5211 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.590 |
| 5+ | $20.100 |
| 10+ | $18.600 |
| 25+ | $17.210 |
| 50+ | $16.760 |
| 100+ | $16.300 |
| 250+ | $15.690 |
Price for:Each
Minimum: 1
Multiple: 1
$21.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY2308ZXC-1HCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62AK5211 |
| Technical Datasheet | |
| Clock IC Type | Clock Buffer |
| Frequency | 133.3MHz |
| Clock IC Case Style | TSSOP |
| No. of Outputs | 8Outputs |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clock IC Type | Clock Buffer |
|---|---|
| Clock IC Case Style | TSSOP |
| Supply Voltage Min | 3V |
| IC Case / Package | TSSOP |
| Product Range | - |
| Operating Temperature Min | 0°C |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency | 133.3MHz |
|---|---|
| No. of Outputs | 8Outputs |
| Supply Voltage Max | 3.6V |
| No. of Pins | 16Pins |
| Qualification | - |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
