Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.490 |
Price for:Each
Minimum: 1
Multiple: 1
$43.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY27410FLTXICopy
Newark Part No.62AK5217
Technical Datasheet
Clock IC TypeProgrammable Clock Generator
Frequency700MHz
Supply Voltage Min1.71V
Supply Voltage Max3.46V
IC Case / PackageQFN-EP
No. of Pins48Pins
Clock IC Case StyleQFN-EP
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
No. of Outputs12Outputs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Programmable Clock Generator
Supply Voltage Min
1.71V
IC Case / Package
QFN-EP
Clock IC Case Style
QFN-EP
Operating Temperature Min
-40°C
No. of Outputs
12Outputs
Frequency
700MHz
Supply Voltage Max
3.46V
No. of Pins
48Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
