Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62167EV30LL-45ZXACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AC2826
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.480 |
| 10+ | $19.910 |
| 25+ | $19.280 |
| 50+ | $18.830 |
| 100+ | $18.370 |
| 250+ | $17.910 |
| 500+ | $17.650 |
Price for:Each
Minimum: 1
Multiple: 1
$21.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62167EV30LL-45ZXACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AC2826
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size16Mbit
Memory Density16Mbit
SRAM Memory Configuration2M x 8bit / 1M x 16bit
Supply Voltage Range2.2V to 3.6V
Memory Configuration2M x 8bit / 1M x 16bit
IC Case / PackageTSOP-I
Memory Case StyleTSOP-I
No. of Pins48Pins
Supply Voltage Min2.2V
Access Time45ns
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Density
16Mbit
Supply Voltage Range
2.2V to 3.6V
IC Case / Package
TSOP-I
No. of Pins
48Pins
Access Time
45ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
16Mbit
SRAM Memory Configuration
2M x 8bit / 1M x 16bit
Memory Configuration
2M x 8bit / 1M x 16bit
Memory Case Style
TSOP-I
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CY62167EV30LL-45ZXA
1 Product Found
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
