
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.010 |
| 10+ | $11.370 |
| 25+ | $11.120 |
| 50+ | $10.920 |
| 100+ | $10.790 |
| 250+ | $10.650 |
| 500+ | $10.460 |
Product Information
Product Overview
CY7C1041G30-10ZSXE is a high-performance CMOS fast static RAM automotive part with embedded ECC. This device has a single chip enable (active-low CE) input and is accessed by asserting it LOW. Data writes are performed by asserting the write enable (active-low WE) input LOW, while providing the data on I/O0 through I/O15 and the address on A0 through A17 pins. Data reads are performed by asserting the output enable (active-low OE) input and providing the required address on the address lines. All I/Os (I/O0 through I/O15) are placed in a HI-Z state when the device is deselected (active-low CE LOW), or when the control signals are deasserted (active-low OE, active-low BLE, active-low BHE).
- AEC-Q100 qualified
- High speed, tAA=10ns
- Embedded ECC for single-bit error correction
- Active current ICC=40mA typical
- Standby current ISB2=6mA typical
- Operating voltage range from 2.2V to 3.6V
- 1.0V data retention
- TTL- compatible inputs and outputs
- 44-pin TSOP II package
- Automotive-E temperature range from -40°C to +125°C
Technical Specifications
4Mbit
4Mbit
256Kword x 16bit
TSOP-II
44Pins
10ns
3V
Surface Mount
125°C
MSL 3 - 168 hours
Asynchronous SRAM
256K x 16bit
2.2V to 3.6V
TSOP-II
2.2V
3.6V
-
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CY7C1041G30-10ZSXE
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
