
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 10+ | $7.540 |
| 25+ | $7.300 |
| 50+ | $7.120 |
| 100+ | $7.010 |
| 250+ | $6.880 |
| 500+ | $6.710 |
Product Information
Product Overview
CY7C1041G30-10ZSXI is a high-performance CMOS fast static RAM device with embedded ECC. It includes an ERR pin that signals an error detection and correction event during a read cycle. Data writes are performed by asserting the chip enable (active-low CE) and write enable (active-low WE) inputs LOW, while providing the data on I/O0 through I/O15 and address on A0 through A17 pins. Data reads are performed by asserting the chip enable (active-low CE) and output enable (active-low OE) inputs LOW and providing the required address on the address lines. The detection and correction of a single-bit error in the accessed location is indicated by the assertion of the ERR output (ERR=HIGH).
- Embedded ECC for single-bit error correction
- Active current ICC is 38mA typical
- Standby current ISB2 is 6mA typical
- 1.0V data retention
- TTL-compatible inputs and outputs
- Error indication (ERR) pin to indicate 1-bit error detection and correction
- 2.2V to 3.6V voltage range
- High speed, tAA=10ns
- 44-pin TSOP II package
- Industrial ambient temperature range from -40°C to +85°C
Technical Specifications
4Mbit
4Mbit
256Kword x 16bit
TSOP-II
44Pins
10ns
3V
Surface Mount
85°C
MSL 3 - 168 hours
Asynchronous SRAM
256K x 16bit
2.2V to 3.6V
TSOP-II
2.2V
3.6V
-
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
