
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $2.690 |
| 25+ | $2.470 |
| 50+ | $2.350 |
| 100+ | $2.230 |
| 250+ | $2.130 |
| 500+ | $2.040 |
Product Information
Product Overview
CY7C65213A-32LTXI is a USB-UART LP bridge controller. It provides a simple method to upgrade UART-based devices to USB with a minimal number of components. It also includes a USB 2.0 full-speed controller, a UART transceiver, an internal regulator, an internal oscillator, and a 512byte flash. This internal flash is used to store custom-specific USB descriptors and GPIO configuration. This system configuration utility communicates over the USB interface. The cypress provides royalty-free virtual COM port (VCP) device drivers. This driver allows the device to appear as a COM port in PC applications. All UART signals, including handshaking and control signals, are implemented. This bridge controller is widely used in application such as blood glucose meter, battery-operated devices, USB-to-UART cables, enables USB connectivity in legacy peripherals with UART, point-of-sale (POS) terminals, industrial and T&M (test and measurement) devices etc.
- Supports communication driver class (CDC), personal healthcare device class (PHDC)
- Battery charger detection (BCD) compliant with USB battery charging specification rev. 1.2
- Integrated USB termination resistors, single-channel configurable UART interfaces
- Data rates upto 3Mbps, 256bytes for each transmit and receive buffer
- Supports flow control using CTS, RTS, DTR, DSR, supports UART break signal
- General-purpose input/output pin is 8, USB suspend mode for low power
- 512byte flash for storing configuration parameters, clocking is integrated 48MHz clock oscillator
- Operating voltage range from 1.71V to 5.50V, operating temperature range from -40°C to 85°C
- ESD protection is 2.2KV HBM
- Packaging style is 32pin QFN
Technical Specifications
USB to UART
5.25V
QFN-EP
-40°C
-
-
3.15V
QFN
32Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
