
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.280 |
| 25+ | $2.090 |
| 50+ | $1.980 |
| 100+ | $1.780 |
| 250+ | $1.630 |
| 500+ | $1.580 |
Product Information
Product Overview
CY7C65642-28LTXC is a HX2VL very low-power USB 2.0 TetraHub controller. It is a high-performance, very low-power USB 2.0 hub controller. HX2VL has integrated upstream and downstream transceivers; a USB serial interface engine (SIE); USB hub control and repeater logic; and transaction translator (TT) logic. Infineon has also integrated external components such as voltage regulator and pull-up/pull-down resistors, reducing the overall BOM required to implement a USB hub system. Typical application includes docking stations, standalone hubs, monitor hubs, multi-function printers, digital televisions, advanced port replicators, keyboard hubs, gaming consoles.
- High-performance, low-power USB 2.0 hub, optimized for low-cost design with minimum bill-of-material
- Compliant with USB2.0 specification, TID# 30000059
- Up to four downstream ports support, downstream ports are backward compatible with FS, LS
- Multiple translator (TT), one per downstream port for maximum performance
- Supports bus-powered and self-powered modes
- Auto switching between bus-powered and self-powered
- Lowest power consumption, provision of connecting 3.3V with external regulator
- Integrated pull-down resistors for all downstream ports
- Integrated upstream/downstream termination resistors
- 28-pin QFN package, commercial ambient temperature range from 0°C to +70°C
Technical Specifications
USB Hub Controller
3.15V
QFN
28Pins
4Ports
0°C
-
MSL 3 - 168 hours
USB 2.0
3.6V
QFN-EP
-
4 Port
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
