Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8C20110-LDX2ICopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 99Y9285 |
| Your Part Number | |
| Technical Datasheet |
1,958 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.310 |
| 100+ | $2.110 |
| 500+ | $1.940 |
| 1000+ | $1.720 |
| 2500+ | $1.710 |
| 10000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8C20110-LDX2ICopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 99Y9285 |
| Technical Datasheet | |
| IC Interface Type | I2C |
| Resolution | - |
| Supply Voltage Min | 2.4V |
| Supply Voltage Max | 5.25V |
| Controller IC Case Style | QFN-EP |
| No. of Pins | 16Pins |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Interface Type | I2C |
|---|---|
| Supply Voltage Min | 2.4V |
| Controller IC Case Style | QFN-EP |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Resolution | - |
|---|---|
| Supply Voltage Max | 5.25V |
| No. of Pins | 16Pins |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
