Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4014SXI-421TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel40AH1113RL
Cut Tape40AH1113
Your Part Number
866 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.590 | $3.59 |
| Total Price | $3.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 50+ | $2.180 |
| 100+ | $1.900 |
| 250+ | $1.790 |
| 500+ | $1.570 |
| 1000+ | $1.290 |
| 2500+ | $1.270 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4014SXI-421TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel40AH1113RL
Cut Tape40AH1113
Technical Datasheet
Product Range-
CPU Speed16MHz
No. of Bits32bit
Core ArchitectureARM Cortex-M0
Data Bus Width32bit
MPU Case StyleSOIC
No. of Pins16Pins
MPU FamilyPSoC 4
MPU SeriesPSoC 4000
MCU Case StyleSOIC
Embedded Interface TypeI2C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Bits
32bit
Data Bus Width
32bit
No. of Pins
16Pins
MPU Series
PSoC 4000
Embedded Interface Type
I2C
SVHC
No SVHC (25-Jun-2025)
CPU Speed
16MHz
Core Architecture
ARM Cortex-M0
MPU Case Style
SOIC
MPU Family
PSoC 4
MCU Case Style
SOIC
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
