Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4024LQI-S412Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AC7539
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.420 |
| 25+ | $2.110 |
| 50+ | $2.010 |
| 100+ | $1.910 |
| 250+ | $1.810 |
| 500+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4024LQI-S412Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AC7539
Technical Datasheet
Product Range-
CPU Speed24MHz
Data Bus Width32bit
Core ArchitectureARM Cortex-M0+
No. of Bits32bit
MPU Case StyleQFN-EP
No. of Pins32Pins
MPU FamilyPSoC 4
MPU SeriesPSoC 4000S
MCU Case StyleQFN
Embedded Interface TypeI2C, SPI, UART
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Data Bus Width
32bit
No. of Bits
32bit
No. of Pins
32Pins
MPU Series
PSoC 4000S
Embedded Interface Type
I2C, SPI, UART
SVHC
No SVHC (25-Jun-2025)
CPU Speed
24MHz
Core Architecture
ARM Cortex-M0+
MPU Case Style
QFN-EP
MPU Family
PSoC 4
MCU Case Style
QFN
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
