Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4146AZI-S455Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AC3348
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $4.450 |
| 25+ | $3.900 |
| 50+ | $3.760 |
| 100+ | $3.630 |
| 250+ | $3.520 |
| 500+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4146AZI-S455Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AC3348
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Technical Datasheet
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's54I/O's
MCU Case StyleTQFP
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size8KB
ADC Channels-
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesCY8C41xx
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 4 Family CY8C41xx Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Program Memory Size
64KB
IC Case / Package
TQFP
MCU Case Style
TQFP
Embedded Interface Type
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C41xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
54I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
8KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
