Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4248AZI-L475Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC7884
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.990 |
| 10+ | $10.250 |
| 25+ | $9.900 |
| 50+ | $9.390 |
| 100+ | $8.880 |
| 250+ | $8.450 |
| 500+ | $7.900 |
Price for:Each
Minimum: 1
Multiple: 1
$11.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4248AZI-L475Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC7884
Technical Datasheet
Product Range-
CPU Speed48MHz
Core ArchitectureARM Cortex-M0
Data Bus Width32bit
No. of Bits32bit
MPU Case StyleTQFP
No. of Pins64Pins
MPU FamilyPSoC 4
MPU SeriesPSoC 4200-L
MCU Case StyleTQFP
Embedded Interface TypeI2C, SPI, UART
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M0
No. of Bits
32bit
No. of Pins
64Pins
MPU Series
PSoC 4200-L
Embedded Interface Type
I2C, SPI, UART
SVHC
No SVHC (25-Jun-2025)
CPU Speed
48MHz
Data Bus Width
32bit
MPU Case Style
TQFP
MPU Family
PSoC 4
MCU Case Style
TQFP
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
