Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C5268AXI-LP047Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99Y9326
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.580 |
| 10+ | $11.480 |
| 25+ | $10.980 |
| 50+ | $10.470 |
| 100+ | $9.910 |
| 250+ | $9.590 |
| 500+ | $9.420 |
Price for:Each
Minimum: 1
Multiple: 1
$14.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C5268AXI-LP047Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99Y9326
Technical Datasheet
Product Range-
CPU Speed67MHz
No. of Bits32bit
Data Bus Width32bit
Core ArchitectureARM Cortex-M3
MPU Case StyleTQFP
No. of Pins100Pins
MPU FamilyPSoC 5LP
MPU SeriesCY8C52LP
MCU Case StyleTQFP
Embedded Interface TypeI2C, LIN, SPI, UART, USB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Bits
32bit
Core Architecture
ARM Cortex-M3
No. of Pins
100Pins
MPU Series
CY8C52LP
Embedded Interface Type
I2C, LIN, SPI, UART, USB
SVHC
No SVHC (25-Jun-2025)
CPU Speed
67MHz
Data Bus Width
32bit
MPU Case Style
TQFP
MPU Family
PSoC 5LP
MCU Case Style
TQFP
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
