Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C6244LQI-S4D92Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AK7933
Your Part Number
1,207 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 10+ | $5.650 |
| 25+ | $5.440 |
| 50+ | $5.230 |
| 100+ | $5.010 |
| 250+ | $4.800 |
| 500+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C6244LQI-S4D92Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AK7933
Technical Datasheet
Product Range-
CPU Speed48MHz
Data Bus Width32bit
No. of Bits32bit
Core ArchitectureARM Cortex-M4F
MPU Case StyleQFN-EP
No. of Pins68Pins
MPU FamilyPSoC 6
MPU SeriesCY8C62x4
MCU Case StyleQFN
Embedded Interface TypeCAN, I2C, SPI, UART, USB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Data Bus Width
32bit
Core Architecture
ARM Cortex-M4F
No. of Pins
68Pins
MPU Series
CY8C62x4
Embedded Interface Type
CAN, I2C, SPI, UART, USB
SVHC
No SVHC (25-Jun-2025)
CPU Speed
48MHz
No. of Bits
32bit
MPU Case Style
QFN-EP
MPU Family
PSoC 6
MCU Case Style
QFN
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
