
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.570 |
Product Information
Product Overview
CY8CKIT-040T is an evaluation kit designed to demonstrate the key capabilities brought by the PSoC™ 4000T products. It features superior touch-sensing performance with fifth-generation CAPSENSE™ technology (Best-in-class sensitivity, SNR, and immunity to harsh environmental conditions such as temperature and moisture), Ultra-low-power capability based on “Always-On” sensing (Ability to obtain power numbers as low as 3.6μA in the Wake-On-Touch mode and 74μA in active mode making it ideal for battery-operated wearable devices), Superior liquid tolerance (The kit can be dipped into liquids such as soap water, seawater, and mineral water up to the immersible line or sprayed with liquid droplets without reporting any false touches (demonstrated in the CE234752 code example)).
- A PSoC™ 4000T device
- An onboard programmer/debugger (KitProg3)
- A capacitive button
- A capacitive proximity sensor
- A capacitive touchpad
- User LEDs (both serial RGB and single-color LEDs)
Contents
PSoC™ 4000T CAPSENSE™ evaluation board with enclosure, USB Type-A to Micro-B cable, Water dropper, Quick start guide.
Technical Specifications
Infineon
PSoC 4
Cortex-M0+
Eval Board CY8C4046LQI-T452 w/Enclosure, USB-A to Micro-B Cable, Water Dropper, Quick Start Guide
No SVHC (25-Jun-2025)
32bit
ARM
CY8C4046LQI-T452
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
