Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-062-BLECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.22AC8134
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.820 |
Price for:Each
Minimum: 1
Multiple: 1
$21.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-062-BLECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.22AC8134
Technical Datasheet
Silicon ManufacturerCypress
Silicon Core Number-
Kit Application TypeMicrocontroller
Application Sub TypeBluetooth
Core ArchitecturePSoC, ARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4
Silicon Family NamePSoC 6
Kit ContentsPSoC 6 BLE Pioneer Kit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Microcontroller
Core Architecture
PSoC, ARM
Silicon Family Name
PSoC 6
Product Range
-
Silicon Core Number
-
Application Sub Type
Bluetooth
Core Sub-Architecture
Cortex-M0+, Cortex-M4
Kit Contents
PSoC 6 BLE Pioneer Kit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
