Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-062S2-43012Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.68AH9415
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.830 |
Price for:Each
Minimum: 1
Multiple: 1
$122.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-062S2-43012Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.68AH9415
Technical Datasheet
Silicon ManufacturerCypress
No. of Bits32bit
Silicon Family NamePSoC 6
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4F
Silicon Core NumberCY8C624ABZI-S2D44, CYW43012
Kit ContentsPSoC 62S2 Wi-Fi BT Pioneer Board, USB Type-A to Micro-B Cable, Jumper Wires, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Cypress
Silicon Family Name
PSoC 6
Core Sub-Architecture
Cortex-M0+, Cortex-M4F
Kit Contents
PSoC 62S2 Wi-Fi BT Pioneer Board, USB Type-A to Micro-B Cable, Jumper Wires, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CY8C624ABZI-S2D44, CYW43012
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
